Filter Your Search
1 - 10 of 16 results
|
MT8885ANR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | MICROSEMI CORP | SSOP | 24 | unknown | 8542.39.00.01 | |||||||||||
|
MT8885ANR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROSEMI CORP | SSOP | 24 | compliant | 8542.39.00.01 | 5.30 MM, LEAD FREE, MO-150AG, SSOP-24 | ||||||
|
MT8885AP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | ||||||
|
MT8885AE1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDIP-T24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.99 mm | 6.35 mm | MICROSEMI CORP | DIP | 24 | compliant | 8542.39.00.01 | LEAD FREE, PLASTIC, MS-011AA, DIP-24 | ||||||
|
MT8885AN
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ZARLINK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | SSOP, SSOP24,.3 | ||||||
|
MT8885AE
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP | 24 | unknown | 8542.39.00.01 | Microsemi Corporation | ||||||||||
|
MT8885ANR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ZARLINK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | 5.30 MM, LEAD FREE, MO-150AG, SSOP-24 | ||||||||
|
MT8885AP
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 11 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
MT8885E
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 11 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
MT8885AN1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROSEMI CORP | SSOP | 24 | compliant | 8542.39.00.01 | 5.30 MM, LEAD FREE, MO-150AG, SSOP-24 | Microsemi Corporation |