Filter Your Search
1 - 2 of 2 results
|
MTC1S2403MC-R13
Murata Power Solutions
|
$6.7065 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 303 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75.5 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT | 0.0194425 Vrms | HYBRID | 1 W | 9 ms | R-XDMA-X6 | e4 | UL, ANSI, AAMI | 1 | 105 °C | -40 °C | 245 | IEC 60601-1, One MOPP, IEC 60601-1, Two MOOP | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 14.22 mm | 14.99 mm | 11.75 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | Murata Electronics | ||
|
MTC1S2403MC-R13
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 303 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75.5 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT | 0.0194425 Vrms | HYBRID | 1 W | 9 ms | R-XDMA-X6 | e4 | UL, ANSI, AAMI | 1 | 105 °C | -40 °C | 245 | IEC 60601-1, One MOPP, IEC 60601-1, Two MOOP | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 14.22 mm | 14.99 mm | 11.75 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics |