Filter Your Search
1 - 1 of 1 results
|
MTFC4GACAANA-4MIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | YES | CMOS | 52 MHz | 34.3597 Gbit | FLASH CARD | 8 | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | 4GX8 | OPEN-DRAIN | PARALLEL | 3.3 V | 3.6 V | 2.7 V | 3.3 V | INDUSTRIAL | R-PBGA-B100 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TBGA | BGA100,10X17,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 18 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | MLC NAND TYPE |