Filter Your Search
1 - 10 of 26 results
|
AFBR-79EQDZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 840 nm | 860 nm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | REFERENCE STANDARD-FCC, FDA | AMPLIFIER | GBE | MMF | 549 µW | 3.465 V | 3.135 V | 70 °C | MTP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 18.35 mm | BROADCOM LTD | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
FC8001-X-C-K
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 850 nm | 830 nm | 860 nm | -15 dBm | LASER, MONITOR, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER, ISOLATOR | 2.5 Gbps | 2.5 Gbps | MMF | 354 µW | -40 °C | 100 °C | MTP CONNECTOR | 5 mm | C-MAC MICROTECHNOLOGY | unknown | ||||||||||||||||||
|
AFBR-79EEPZ
Foxconn
|
Check for Price | Yes | Transferred | 850 nm | 840 nm | 860 nm | -11.1 dBm | 3.3 V | VCSEL LASER, PIN PHOTODIODE | TRANSCEIVER | REFERENCE STANDARD-IEEE-802.3AE, UL | GBE, GR-1089 | 50, MMF | 371 µW | 3.465 V | 3.135 V | 70 °C | MTP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 18.35 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | Foxconn | ||||||||||||
|
AFBR-79EQDZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 840 nm | 860 nm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | REFERENCE STANDARD-FCC, FDA | AMPLIFIER | GBE | MMF | 549 µW | 3.465 V | 3.135 V | 70 °C | MTP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 18.35 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||
|
AFBR-79EIDZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 840 nm | 860 nm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | REFERENCE STANDARD-FCC, FDA | GBE | 10.3125 Gbps | 10.3125 Gbps | MMF | 371 µW | 3.465 V | 3.135 V | 70 °C | MTP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 71 mm | 18.35 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | ||||||||
|
AFBR-79E4Z
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 840 nm | 860 nm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | GBE | 10.3125 Gbps | 10.3125 Gbps | 3.465 V | 3.135 V | 70 °C | MTP CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 71 mm | 18.35 mm | BROADCOM LTD | unknown | EAR99 | 8517.62.00.50 | ||||||||||||
|
AFBR-79E4Z-D
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 840 nm | 860 nm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | GBE | 10.3125 Gbps | 10.3125 Gbps | 3.465 V | 3.135 V | 70 °C | MTP CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 71 mm | 18.35 mm | BROADCOM LTD | unknown | EAR99 | 8517.62.00.50 | ||||||||||||
|
E40G-QSFP-SR4-INT
CommScope Inc
|
Check for Price | Active | QSFP TRANSCEIVER | GBE | MMF | MTP CONNECTOR | COMMSCOPE INC | unknown | |||||||||||||||||||||||||||||
|
FC8001-X-C-N
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 850 nm | -15 dBm | LASER, MONITOR, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER, ISOLATOR | 2.5 Gbps | 2.5 Gbps | MMF | 354 µW | e4 | MTP CONNECTOR | GOLD | 5 mm | C-MAC MICROTECHNOLOGY | unknown | ||||||||||||||||||||
|
FC8001-X-C-Z
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 850 nm | LASER | TRANSCEIVER | 2.5 Gbps | 2.5 Gbps | MMF | -40 °C | 100 °C | MTP CONNECTOR | C-MAC MICROTECHNOLOGY | unknown |