Filter Your Search
1 - 5 of 5 results
|
MTP36N06V
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 32 A | 40 mΩ | AVALANCHE RATED | 205 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 112 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | CASE 221A-09 | not_compliant | EAR99 | |||||||||
|
MTP36N06V
Motorola Semiconductor Products
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 32 A | 40 mΩ | AVALANCHE RATED | 205 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 90 W | 112 A | SWITCHING | SILICON | 280 ns | 300 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
MTP36N06V
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 32 A | 40 mΩ | AVALANCHE RATED | 205 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 90 W | 112 A | SWITCHING | SILICON | 280 ns | 300 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
MTP36N06VG
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 32 A | 40 mΩ | 205 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 112 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | CASE 221A-09 | compliant | EAR99 | |||||||||||||
|
MTP36N06V
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 32 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |