Filter Your Search
1 - 10 of 17 results
|
MUR1010CT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 A | 975 mV | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | FREEWHEELING DIODE | ULTRA FAST RECOVERY | 75 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MUR1060CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 10 A | 1.7 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | MCC | ||||||
|
MUR1010CT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MUR1010CT
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RUGAO DACHANG ELECTRONIC CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MUR1060CT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREEWHEELING DIODE | ULTRA FAST RECOVERY | 75 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MUR1010CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MUR1060CT
Surge Components Inc
|
Check for Price | Active | 5 A | 1.6 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | 600 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | compliant | EAR99 | ||||||||||||||||
|
MUR1060CT
Galaxy Microelectronics
|
Check for Price | Active | 5 A | 1.5 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | SUPER FAST RECOVERY | 100 A | 1 | 600 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | TO-220AB | ||||||||||||||
|
MUR1010CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SUPER FAST RECOVERY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 240 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||
|
MUR1010CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SUPER FAST RECOVERY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 |