Filter Your Search
1 - 10 of 13 results
![]() |
TMUX1209RSVR
Texas Instruments
|
$0.3362 | Yes | Yes | Active | 1.2 V | YES | 125 MHz | 105 Ω | 150 mΩ | 190 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 42 dB | 2.7 µA | 5.5 V | 1.08 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | 2019-03-29 | Texas Instruments | |||||||||
![]() |
TMUX1204DQAR
Texas Instruments
|
$0.3432 | Yes | Yes | Active | 1.2 V | YES | 125 MHz | 105 Ω | 150 mΩ | 190 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 62 dB | 2 µA | 5.5 V | 1.08 V | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 2.5 mm | 550 µm | 1 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | 8542.39.00.01 | 2019-10-11 | Texas Instruments | ||||||||||
![]() |
TMUX1209PWR
Texas Instruments
|
$0.3559 | Yes | Yes | Active | 1.2 V | YES | 125 MHz | 105 Ω | 150 mΩ | 190 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 42 dB | 2.7 µA | 5.5 V | 1.08 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | 2019-03-29 | Texas Instruments | |||||||||
|
TMUX1248DCKR
Texas Instruments
|
$0.3689 | Yes | Yes | Active | 1.2 V | YES | 250 MHz | 105 Ω | 400 mΩ | 175 ns | 175 ns | 50 mA | SPDT | 5.5 V | NC | 1 | 1 | 44 dB | SEPARATE OUTPUT | 450 nA | 5.5 V | 1.08 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | Texas Instruments | |||||||
![]() |
TMUX1208RSVR
Texas Instruments
|
$0.3707 | Yes | Yes | Active | YES | 65 MHz | 105 Ω | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 2.7 µA | 5.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | TEXAS INSTRUMENTS INC | UQFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
![]() |
TMUX1247DCKR
Texas Instruments
|
$0.3739 | Yes | Yes | Active | 1.2 V | YES | 250 MHz | 6 Ω | 400 mΩ | 175 ns | 175 ns | SPDT | CMOS | 1 | 1 | 44 dB | 800 nA | 5.5 V | 1.08 V | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-08-14 | Texas Instruments | |||||||||
![]() |
TMUX1237DCKR
Texas Instruments
|
$0.3739 | Yes | Yes | Active | 1.2 V | YES | 250 MHz | 6 Ω | 400 mΩ | 300 ns | 300 ns | 50 mA | SPDT | 1 | 1 | 44 dB | SEPARATE OUTPUT | 800 nA | 5.5 V | 1.08 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-03-29 | Texas Instruments | ||||||
![]() |
TMUX1204DGSR
Texas Instruments
|
$0.3792 | Yes | Yes | Active | 5 V | YES | 125 MHz | 9 Ω | 150 mΩ | 20 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 62 dB | 2 µA | 5.5 V | 1.08 V | AUTOMOTIVE | S-PDSO-G10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | EAR99 | 8542.39.00.01 | 2019-04-30 | Texas Instruments | |||||||||
![]() |
TMUX1208PWR
Texas Instruments
|
$0.3841 | Yes | Yes | Active | 1.2 V | YES | 65 MHz | 105 Ω | 150 mΩ | 190 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 42 dB | 2.7 µA | 5.5 V | 1.08 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | 2018-09-29 | Texas Instruments | |||||||||
![]() |
TMUX1208QRSVRQ1
Texas Instruments
|
$0.4239 | Yes | Yes | Active | 1.2 V | YES | 65 MHz | 105 Ω | 150 mΩ | 190 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | NO | 1 | 1 | 42 dB | COMMON OUTPUT | 2.7 µA | 5.5 V | 1.08 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | TEXAS INSTRUMENTS INC | VQCCN, LCC16,.07X.1,16 | compliant | EAR99 | 8542.39.00.01 | 2020-08-03 | Texas Instruments |