Filter Your Search
1 - 10 of 11 results
|
MV1821KGMPES
Dynex Semiconductor
|
Check for Price | No | Obsolete | SOP | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 25 mA | 4.5 V | COMMERCIAL | YES | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||
|
MV1821KGDPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 25 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MV1821C/KG/MPES
Microsemi Corporation
|
Check for Price | No | Obsolete | SOP | 6.9375 MHz | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 625 | 25 mA | 4.5 V | COMMERCIAL EXTENDED | YES | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.905 mm | 1.91 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||
|
MV1821C/KG/MPEE
Dynex Semiconductor
|
Check for Price | Obsolete | TELETEXT AND VPS/PDC DECODER | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MV1821C/KG/MPES
Dynex Semiconductor
|
Check for Price | No | Obsolete | SOP | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 25 mA | 4.5 V | COMMERCIAL | YES | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||
|
MV1821C/KG/DPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 25 mA | 4.4 V | COMMERCIAL | YES | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MV1821C/KG/MPEE
Microsemi Corporation
|
Check for Price | No | Obsolete | SOP | 6.9375 MHz | 5.5 V | TELETEXT AND VPS/PDC DECODER | NO | 1 | 625 | 25 mA | 4.5 V | COMMERCIAL EXTENDED | YES | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.905 mm | 1.91 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | ||||||
|
MV1821C/KG/MPEE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | SOP | 6.9375 MHz | 5.5 V | TELETEXT AND VPS/PDC DECODER | NO | 1 | 625 | 25 mA | 4.5 V | COMMERCIAL EXTENDED | YES | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.905 mm | 1.91 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | ||||||
|
MV1821C/KG/MPES
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | SOP | 6.9375 MHz | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 625 | 25 mA | 4.5 V | COMMERCIAL EXTENDED | YES | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.905 mm | 1.91 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||
|
MV1821C/KG/DPAS
Microsemi Corporation
|
Check for Price | No | Obsolete | DIP | 6.9375 MHz | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 625 | 25 mA | 4.5 V | COMMERCIAL EXTENDED | YES | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |