Filter Your Search
1 - 2 of 2 results
![]() |
MVPG15B-XX-NAE1C000
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Active | 5 V | 1.5 V | 5.5 V | 3 V | YES | BUCK | 1 MHz | ALSO OP AS LDO REGR, CTRL TECH OF PFM,OP IN ADJ MOD 0.72 TO 3.63 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | MARVELL SEMICONDUCTOR INC | DFN | 4 X 3 MM, ROHS COMPLIANT, DFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MVPG15E-XX-NAE1C000
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Active | 5 V | 1.5 V | 5.5 V | 3 V | YES | BUCK | 1 MHz | ALSO OP AS LDO REGR, CTRL TECH OF PFM,OP IN ADJ MOD 0.72 TO 3.63 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | MARVELL SEMICONDUCTOR INC | DFN | 4 X 3 MM, ROHS COMPLIANT, DFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 |