Filter Your Search
1 - 1 of 1 results
|
MVTM36BH090M010A00
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 36 V | 9 V | 50 V | 26 V | 6.5 V | 12.5 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 90 W | R-XDMA-J12 | 4 | 125 °C | -55 °C | 245 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | SFM | , | 12 | compliant | EAR99 |