Filter Your Search
1 - 10 of 14 results
|
MW005B-SLP
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P4 | Not Qualified | 70 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | GE POWER ELECTRONICS INC | MODULE | , | 4 | unknown | EAR99 | |||
|
MW005BK
TE Connectivity
|
Check for Price | Obsolete | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDIP-P5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | 20.32 mm | 11.7 mm | TE CONNECTIVITY LTD | MODULE | 2 X 1.100 INCH, 0.460 INCH HEIGHT, PACKAGE-5 | 5 | unknown | EAR99 | ||||||
|
MW005B6
Lineage Power
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P4 | Not Qualified | 70 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
MW005BK-SLP
Lineage Power
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 1.8 V | 13.2 V | 2 | NO | NO | ADDITIONAL -12VOLTS OUTPUT AVAILABLE, LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
MW005BK
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 1.8 V | 13.2 V | 2 | NO | NO | ADDITIONAL -12VOLTS OUTPUT AVAILABLE, LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | GE POWER ELECTRONICS INC | PACKAGE-5 | unknown | EAR99 | |||||
|
MW005BK
Lineage Power
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 1.8 V | 13.2 V | 2 | NO | NO | ADDITIONAL -12VOLTS OUTPUT AVAILABLE, LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | , | unknown | EAR99 | ||||||
|
MW005B
Lineage Power
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P4 | Not Qualified | 70 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
MW005BK6
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 1.8 V | 13.2 V | 2 | NO | NO | ADDITIONAL -12VOLTS OUTPUT AVAILABLE, LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | GE POWER ELECTRONICS INC | MODULE | , | 5 | unknown | EAR99 | |||
|
MW005BK6
Lineage Power
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 1.8 V | 13.2 V | 2 | NO | NO | ADDITIONAL -12VOLTS OUTPUT AVAILABLE, LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
MW005B6
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P4 | Not Qualified | 70 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.9 mm | 50.8 mm | 11.7 mm | GE POWER ELECTRONICS INC | MODULE | , | 4 | unknown | EAR99 |