Filter Your Search
1 - 2 of 2 results
|
MWI150-06A8
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 170 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 33 | 6 | ULTRA FAST, LOW SWITCHING LOSS, LOW SATURATION VOLTAGE | 20 V | 515 W | POWER CONTROL | SILICON | 260 ns | 155 ns | 2.5 V | R-XUFM-X33 | e3 | Not Qualified | 125 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | SIXPACK-33 | compliant | EAR99 | LITTELFUSE | ||||
|
MWI150-06A8
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 170 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 33 | 6 | ULTRA FAST, LOW SWITCHING LOSS, LOW SATURATION VOLTAGE | 20 V | 515 W | POWER CONTROL | SILICON | 260 ns | 155 ns | 2.5 V | R-XUFM-X33 | e3 | Not Qualified | 125 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | UNSPECIFIED | UPPER | IXYS CORP | SIXPACK-33 | compliant | EAR99 | 33 |