Filter Your Search
1 - 2 of 2 results
|
MX1A-21NW
The Cherry Corporation
|
Check for Price | Yes | Transferred | 10 mA | 12 V | 0.2 mΩ | SPST | MOMENTARY | GOLD OVER SILVER | KEYPAD SWITCH | KEYLOCK | HIGHER FORCE, LINEAR, PCB MNT | 0.01A@12VAC | 0.01A@12VDC | 10 mA | OFF-(ON) | 12 V | 100 MΩ | 0.5894 N | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | 4.2926 mm | GOLD OVER SILVER | SNAP ACTION | THERMOPLASTIC | THERMOPLASTIC | 5 | WAVE | NO | SOLDER | SOLVENT | 15.5956 mm | 15.5956 mm | 0.13 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.40 | ||
|
MX1A-21NW
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 10 mA | 12 V | 0.2 mΩ | SPST | MOMENTARY | GOLD OVER SILVER | KEYPAD SWITCH | KEYLOCK | HIGHER FORCE, LINEAR, PCB MNT | 0.01A@12VAC | 0.01A@12VDC | 10 mA | OFF-(ON) | 12 V | 100 MΩ | 0.5894 N | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | 4.2926 mm | GOLD OVER SILVER | SNAP ACTION | THERMOPLASTIC | THERMOPLASTIC | 5 | WAVE | NO | SOLDER | SOLVENT | 15.5956 mm | 15.5956 mm | 0.13 inch | ZF FRIEDRICHSHAFEN AG | compliant |