Filter Your Search
1 - 10 of 107 results
|
MX1V-T1N30.0KHZ+/-30PPM10PF
Golledge Electronics Ltd
|
Check for Price | Obsolete | 30 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 10 pF | D2.0XH6.1 (mm)/D0.079XH0.24 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.1 (mm)/D0.079XH0.24 (inch) | GOLLEDGE ELECTRONICS LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | ||||
|
MX1VT1K60.002KHZ12.5PF+/-30PPM
Micro Crystal AG
|
Check for Price | Obsolete | 60.002 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 12.5 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.20 | ||||||
|
MX1VT1K75.000KHZ12.5PF+/-30PPM
Micro Crystal AG
|
Check for Price | Obsolete | 75 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 12.5 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.20 | ||||||
|
MX1V-T1K153.60KHZ+/-30PPM10PF
Golledge Electronics Ltd
|
Check for Price | Obsolete | 153.6 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 10 pF | D2.0XH6.1 (mm)/D0.079XH0.24 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.1 (mm)/D0.079XH0.24 (inch) | GOLLEDGE ELECTRONICS LTD | SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
MX1V-T1N38.400KHZ+/-30PPM10PF
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 38.4 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 10 pF | D6.1XH2.0 (mm)/D0.24XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | D6.1XH2.0 (mm)/D0.24XH0.079 (inch) | GOLLEDGE ELECTRONICS LTD | SMD, 2 PIN | unknown | 8541.60.00.20 | ||
|
MX1VT1K60.002KHZ10.0PF+/-30PPM
Micro Crystal AG
|
Check for Price | Obsolete | 60.002 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 10 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.20 | ||||||
|
MX1VT1K32.768KHZ10.0PF+/-30PPM
Micro Crystal AG
|
Check for Price | Obsolete | 32.768 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 40 kΩ | 10 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | |||||
|
MX1V-T1N49.152KHZ+/-30PPM10PF
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 49.152 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 10 pF | D6.1XH2.0 (mm)/D0.24XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | D6.1XH2.0 (mm)/D0.24XH0.079 (inch) | GOLLEDGE ELECTRONICS LTD | SMD, 2 PIN | unknown | 8541.60.00.20 | |||
|
MX1V-L2N32.768KHZ12.5PF+/-30PPM
Micro Crystal AG
|
Check for Price | Obsolete | 32.768 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 32 kΩ | 12.5 pF | D2.0XH5.9 (mm)/D0.079XH0.232 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D2.0XH5.9 (mm)/D0.079XH0.232 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | |||||
|
MX1VT1K75.000KHZ12.5PF+/-20PPM
Micro Crystal AG
|
Check for Price | Obsolete | 75 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 12.5 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.20 |