Filter Your Search
1 - 10 of 622,832 results
|
NMC0402NPO100D50TRPF
NIC Components Corp
|
$0.0004 | Yes | Yes | Active | 10 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
MC0402N100J500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 10 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
MCMT18N100F250CT
SPC Multicomp
|
$0.0019 | Yes | Active | 10 pF | 25 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
MCMT15N100F500CT
SPC Multicomp
|
$0.0020 | Yes | Active | 10 pF | 50 V | 1 % | 0402 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
04023A100JAT2A
Kyocera AVX Components
|
$0.0020 | Yes | Yes | Active | 10 pF | 25 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 0402 | ||||
|
MC0603N100J201CT
SPC Multicomp
|
$0.0021 | Yes | Active | 10 pF | 200 V | 5 % | 0603 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 800 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | ||||||||||||||
|
NMC0603NPO100J50TRPF
NIC Components Corp
|
$0.0024 | Yes | Yes | Active | 10 pF | 50 V | 5 % | 603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C0G1H100D030BA
TDK Corporation
|
$0.0024 | Yes | Yes | Active | 10 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C0603C100J1GACAUTO
KEMET Corporation
|
$0.0027 | Yes | Yes | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | 0603 | KEMET | |||
|
GRM0335C1H100GA01D
Murata Manufacturing Co Ltd
|
$0.0030 | Yes | Yes | Active | 10 pF | 50 V | 2 % | 0201 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | 0201 | Murata Electronics |