Filter Your Search
1 - 10 of 52 results
|
MX584JCSA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 2.4925 V | 2.5075 V | 15 V | 4.5 V | 30 V | 3 | YES | YES | 10V, 7.5V, 5V OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | |||||||||||
|
MX584TQ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4965 V | 2.5035 V | 15 V | 4.5 V | 30 V | 1 mA | 1 | NO | YES | 10V, 7.5V, 5V OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.14 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MX584KCSA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4965 V | 2.5035 V | 15 V | 4.5 V | 30 V | 1 mA | 1 | YES | YES | 10V, 7.5V, 5V OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | 0.14 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MX584TH/HR
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4965 V | 2.5035 V | 14 V | 4.5 V | 30 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.14 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962-3812803MGX
Maxim Integrated Products
|
Check for Price | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 4.5 V | 30 V | 1 | NO | YES | ADDITIONAL PROGRAMMABLE OUTPUTS OF 7.5V, 5V, 2.5V AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-X8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | UNSPECIFIED | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | BCY | , | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MX584JN+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.5 V | 2.4925 V | 2.5075 V | 15 V | 4.5 V | 30 V | 1 mA | 1 | NO | YES | 10V, 7.5V, 5V OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | COMMERCIAL | 0.3 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MX584JN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4925 V | 2.5075 V | 15 V | 4.5 V | 30 V | 1 mA | 1 | NO | YES | 10V, 7.5V, 5V OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | COMMERCIAL | 0.3 % | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MX584LN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4975 V | 2.5025 V | 14 V | 4.5 V | 30 V | 1 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 0.1 % | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.72 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-3812804MPX
Maxim Integrated Products
|
Check for Price | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 4.5 V | 30 V | 1 | NO | YES | ADDITIONAL PROGRAMMABLE OUTPUTS OF 7.5V, 5V, 2.5V AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MX584TH/883
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4965 V | 2.5035 V | 14 V | 4.5 V | 30 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.14 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 |