Filter Your Search
1 - 2 of 2 results
![]() |
MX6895BETR
IXYS Corporation
|
Check for Price | Yes | Transferred | 10 V | FULL BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 12 V | 8 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.91 mm | IXYS CORP | SOIC | MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
MX6895BETR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 10 V | FULL BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 12 V | 8 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.91 mm | LITTELFUSE INC | HSOP, | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE |