Filter Your Search
1 - 1 of 1 results
![]() |
MX7507JN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 4 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 70 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 34.795 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 |