Filter Your Search
1 - 2 of 2 results
|
MX877RTR
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 5 V | 42 V | 8 | REGISTER BASED PERIPHERAL DRIVER | 1 | 80 mA | 5.5 V | 2.7 V | 60 V | 6 V | YES | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | IXYS INTEGRATED CIRCUITS DIVISION | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | unknown | EAR99 | 8542.39.00.01 | |||
|
MX877RTR
IXYS Corporation
|
Check for Price | Yes | Obsolete | 5 V | 42 V | 8 | REGISTER BASED PERIPHERAL DRIVER | 1 | 80 mA | 5.5 V | 2.7 V | 60 V | 6 V | YES | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | IXYS CORP | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 |