Filter Your Search
1 - 10 of 43 results
|
MY2N1
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MY2NDC100/110
OMRON Corporation
|
Check for Price | Active | 900 mW | 11.44 kΩ | 5 A | 250 V | 125 V | 5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE, WITH INDICATOR | 10 mA | 88 V | 11 V | 110 V | 5A@250VAC | 5A@125VDC | 20 ms | 20 ms | CE; CSA; UL; VDE | -55 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
MY2N-DC100/110(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11.1 kΩ | 10 A | 250 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 10 mA | 88 V | 11 V | 110 V | 10A@250VAC | 10A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||
|
MY2N-GS200/220VAC
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MY2N1-DC100/110(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11.1 kΩ | 10 A | 250 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 10 mA | 88 V | 11 V | 110 V | 10A@250VAC | 10A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||
|
MY2N-D2
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MY2N-D2DC24
OMRON Corporation
|
Check for Price | Yes | Active | 900 mW | 662 Ω | 5 A | 250 V | 125 V | 5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE, WITH DIODE, WITH INDICATOR | 36 mA | 19.2 V | 2.4 V | 24 V | 5A@250VAC | 5A@125VDC | 20 ms | 20 ms | CE; CSA; UL; VDE | -55 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||
|
MY2N-GS220/240VAC
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MY2N-D2-DC24(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 636 Ω | 10 A | 250 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 38 mA | 19.2 V | 2.4 V | 24 V | 10A@250VAC | 10A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||
|
MY2N-GSAC100/110
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT |