Filter Your Search
1 - 3 of 3 results
|
MY4N-DC24(S)
OMRON Corporation
|
Check for Price | Yes | Yes | End Of Life | 900 mW | 636 Ω | 5 A | 250 V | 30 V | 5 A | 200000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 38 mA | 19.2 V | 2.4 V | 24 V | 5A@250VAC | 5A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||
|
MY4NDC24(S)
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | MY | OMRON CORP | unknown | Omron Electronics | |||||||||||||||||||||||||||||||||||||||
|
MY4NDC24
OMRON Corporation
|
Check for Price | Yes | Active | 900 mW | 662 Ω | 3 A | 250 V | 125 V | 3 A | 200000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | BUILT IN INDICATOR, SOCKET MOUNTABLE | 36 mA | 19.2 V | 2.4 V | 24 V | 3A@250VAC | 3A@125VDC | 20 ms | 20 ms | CE; CSA; UL; VDE | e4 | -55 °C | 60 °C | AC/DC | PANEL MOUNT | NO | GOLD | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | Omron Electronics |