Filter Your Search
1 - 10 of 15 results
|
S0705CA5R00BEB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 0.1 % | 200 mW | 0705 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R00DKB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R0JHB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 5 % | 200 mW | 0705 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R0GKB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 2 % | 200 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R00DEB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R00FEB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 1 % | 200 mW | 0705 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R00BKB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 0.1 % | 200 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R00FHB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 1 % | 200 mW | 0705 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R00DHB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S0705CA5R0GEB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 2 % | 200 mW | 0705 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |