Filter Your Search
1 - 10 of 214,951 results
|
564R2DF0Q39
Vishay Cera-Mite
|
$0.3780 | Yes | Yes | Active | 39 pF | 2 kV | 5 % | 2918 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 10.6 mm | 7.4 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | , 2918 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||
|
564R2DF0Q47
Vishay Cera-Mite
|
$0.3780 | Yes | Yes | Active | 47 pF | 2 kV | 5 % | 2917 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 10.6 mm | 7.4 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.23.00.60 | ||||
|
561R1DF0Q15
Vishay Cera-Mite
|
$0.4887 | Yes | Yes | End Of Life | 15 pF | 1 kV | 5 % | 2516 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) | 6.4 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | 8532.23.00.60 | ||||||||
|
561R1DF0Q18
Vishay Cera-Mite
|
$0.5736 | Yes | Yes | End Of Life | 18 pF | 1 kV | 5 % | 2516 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) | 6.4 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | 8532.23.00.60 | ||||||||
|
564R2DF0Q27
Vishay Cera-Mite
|
$0.5941 | Yes | Yes | Active | 27 pF | 2 kV | 5 % | 2922 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 10.6 mm | 7.4 mm | 5.6 mm | VISHAY INTERTECHNOLOGY INC | , 2922 | unknown | EAR99 | 8532.23.00.60 | ||||
|
564R2DF0Q12
Vishay Cera-Mite
|
$0.5941 | Yes | Yes | Active | 12 pF | 2 kV | 5 % | 2917 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 10.6 mm | 7.4 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.23.00.60 | ||||
|
0603P270B101ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 27 pF | 100 V | 0.3704 % | 0603 | N1500 | 0.3704 % | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | |||||||||||||||
|
222265270109
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 pF | 500 V | 2 % | N1500 | 2 % | CERAMIC | CERAMIC CAPACITOR | On Request | CLASS 1,FLANGED,500V | 85 °C | -55 °C | 2 | Radial | 5.08 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
NCD102C1KN1500KTR
NIC Components Corp
|
Check for Price | No | Obsolete | 1 nF | 1 kV | 0.025 % | N1500 | 0.025 % | CERAMIC | CERAMIC CAPACITOR | NCD (TC) | -1500ppm/Cel ppm/°C | e0 | 85 °C | -30 °C | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 7.5 mm | 23 mm | 18 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | ||||||||||||||||
|
HV01A4224KAN360
Kyocera AVX Components
|
Check for Price | No | Active | 220 nF | 1 kV | 10 % | N1500 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.801 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 |