Filter Your Search
1 - 10 of 204 results
|
N320CC1-9.000MHZ
MMD
|
Check for Price | No | No | Transferred | 9 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||||||||||||||||||||||||
|
N320CB1-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||||||||||||||||||||||||
|
N320CB3-35.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 35 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | |||||||||||||||||||||||||
|
N320CA1-9.999MHZ-T
MMD
|
Check for Price | No | No | Transferred | 9.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
N320CH36JOO
IXYS Corporation
|
Check for Price | Obsolete | 125 °C | HIGH RELIABILITY | -40 °C | 125 °C | YES | IXYS CORP | unknown | 8541.30.00.80 | EAR99 | SINGLE | 500 V/us | 300 mA | 3 V | 1 A | O-CEDB-N2 | 100 mA | 7.7 kA | 1 | 2 | 1500 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 1.3816 kA | 100 mA | 3.6 kV | 3.6 kV | NO LEAD | END | SCR | ||||||||||||||||
|
N320CC3-59.999MHZ
MMD
|
Check for Price | No | No | Transferred | 59.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | |||||||||||||||||||||||||
|
N320CH36LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 125 °C | HIGH RELIABILITY | -40 °C | 125 °C | YES | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | 8541.30.00.80 | EAR99 | SINGLE | 1000 V/us | 300 mA | 3 V | 1 A | O-CEDB-N2 | 100 mA | 7.7 kA | 1 | 2 | 1500 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 1.3816 kA | 100 mA | 3.6 kV | 3.6 kV | NO LEAD | END | SCR | |||||||||||||||
|
N320CH40GOO
IXYS Corporation
|
Check for Price | Obsolete | 125 °C | HIGH RELIABILITY | -40 °C | 125 °C | YES | IXYS CORP | unknown | 8541.30.00.80 | EAR99 | SINGLE | 300 V/us | 300 mA | 3 V | 1 A | O-CEDB-N2 | 100 mA | 7.7 kA | 1 | 2 | 1500 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 1.3816 kA | 100 mA | 4 kV | 4 kV | NO LEAD | END | SCR | ||||||||||||||||
|
N320CB1-4.999MHZ
MMD
|
Check for Price | No | No | Transferred | 4.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | |||||||||||||||||||||||||
|
N320CA1-5.000MHZ
MMD
|
Check for Price | No | No | Transferred | 5 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 |