Filter Your Search
1 - 10 of 88 results
|
SN74107N
Texas Instruments
|
$5.9654 | No | Yes | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74105J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 2 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 4-IN AND GATED J/K INPUTS | COMPLEMENTARY | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74104J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 2 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 4-IN AND GATED J/K INPUTS | COMPLEMENTARY | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
N74107F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 40 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74107F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 40 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74107J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
N7410N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 27 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | 20 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
N74107FB
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 40 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74109J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 2 | 2 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74105W
Texas Instruments
|
Check for Price | No | Obsolete | 1 | YES | DFP | MASTER-SLAVE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 |