Filter Your Search
1 - 1 of 1 results
|
N74623N
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | 7.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | 74 | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |