Filter Your Search
1 - 10 of 19 results
|
N7462S003-000000
Carling Technologies
|
Check for Price | Yes | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
N7461S002-000000
Carling Technologies
|
Check for Price | Yes | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
N7460F
NXP Semiconductors
|
Check for Price | Obsolete | e0 | 70 °C | NO | TIN LEAD | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP14,.3 | TTL/H/L | R-GDIP-T14 | 15 pF | AND/NAND GATE | 2 | 4 | 14 | OPEN-COLLECTOR | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | 4 mA | 20 ns | Not Qualified | 5 V | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||
|
N7462S002-000000
Carling Technologies
|
Check for Price | Yes | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
N7461S003-000000
Carling Technologies
|
Check for Price | Yes | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
N7460F
Signetics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | SIGNETICS CORP | unknown | 8542.39.00.01 | TTL/H/L | R-GDIP-T14 | 15 pF | AND/NAND GATE | 2 | 4 | 14 | OPEN-COLLECTOR | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | 4 mA | 20 ns | Not Qualified | 5 V | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||
|
N7460NB
Philips Semiconductors
|
Check for Price | No | Transferred | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP14,.3 | R-PDIP-T14 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||||||
|
N74623N
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 70 °C | NO | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP20,.3 | 74 | R-PDIP-T20 | BUS TRANSCEIVER | 1 | 20 | 3-STATE | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | 140 mA | 5 ns | Not Qualified | 5 V | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP | 20 | INDEPENDENT CONTROL | BIDIRECTIONAL | 64 mA | 1 | 8 | 2 | TRUE | 7.5 ns | 5.5 V | 4.5 V | ||||||||
|
N7460A
Philips Semiconductors
|
Check for Price | No | Transferred | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP14,.3 | R-PDIP-T14 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||
|
N7462S001-000000
Carling Technologies
|
Check for Price | Yes | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 |