Filter Your Search
1 - 10 of 19 results
|
SN74ALS151N
Texas Instruments
|
$0.6298 | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
N74ALS151N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 24 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS151NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74ALS151NSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
N74ALS151N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS151NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 1 | 8 | 1 | YES | SOP | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS151N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 8 | 1 | NO | DIP | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74ALS151NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||
|
N74ALS151N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS151N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |