Filter Your Search
1 - 1 of 1 results
|
N74F125D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8.5 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 14 | SOT108-1 | compliant | 8542.39.00.01 |