Filter Your Search
1 - 4 of 4 results
|
N74F256N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 2 | 4 | NO | DIP | D LATCH | TTL | 20 mA | 42 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
N74F256N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 2 | 4 | NO | DIP | D LATCH | TTL | 20 mA | 42 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
N74F256N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 10 ns | 1 | 2 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 20 mA | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | PLASTIC, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | |||||
|
N74F256N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 2 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |