Filter Your Search
1 - 5 of 5 results
|
N74F258AN
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F258AN,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 9 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | SOT38-4 | |||
|
N74F258AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 9 ns | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 23 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F258AN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9 ns | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 23 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F258AN
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 9 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |