Filter Your Search
1 - 10 of 11 results
![]() |
N74F259D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP | SOP, | 16 | SOT109-1 | unknown | 8542.39.00.01 | ||||||||
|
N74F259DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | 8 | YES | SOP | D LATCH | TTL | 20 mA | 75 mA | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F259D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 1 | YES | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
N74F259D,602
Nexperia
|
Check for Price | Obsolete | 5 V | 10 ns | 14.5 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 20 mA | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | SOP | SOP, SOP16,.25 | 16 | SOT109-1 | 8542.39.00.01 | Nexperia | ||||||
![]() |
N74F259D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 14.5 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 20 mA | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-16 | 16 | unknown | 8542.39.00.01 | |||||
|
N74F259D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | 1 | 8 | YES | SOP | D LATCH | TTL | 20 mA | 75 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
N74F259D,623
Nexperia
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | SOP | SOP, | 16 | SOT109-1 | 8542.39.00.01 | Nexperia | ||||||||||
![]() |
N74F259D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
N74F259D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | 1 | 8 | YES | SOP | D LATCH | TTL | 20 mA | 75 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F259D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 1 | YES | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 |