Filter Your Search
1 - 10 of 19 results
|
N74F3038D,518
Nexperia
|
Check for Price | Yes | Active | 5 V | 12 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||
|
N74F3038D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F3038D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 40 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F3038D-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 160MA @ VOL = 0.8V; IOH = 0.25MA @ VOH = 4.5V; DUAL CENTER PIN VCC AND GND | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||
|
N74F3038D/G,518
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 12 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 160MA @ VOL = 0.8V; IOH = 0.25MA @ VOH = 4.5V; DUAL CENTER PIN VCC AND GND | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
N74F3038D/G,518
Nexperia
|
Check for Price | Active | 5 V | 12 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||||||
|
N74F3038D,602
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 12 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | PLASTIC, MS-013AA, SOT162-1, SOP-16 | unknown | SOP | 16 | SOT162-1 | |||||||||||||||
|
N74F3038D,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 160MA @ VOL = 0.8V; IOH = 0.25MA @ VOH = 4.5V; DUAL CENTER PIN VCC AND GND | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | SOP | 16 | SOT162-1 | ||||
|
N74F3038D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F3038D
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 160MA @ VOL = 0.8V; IOH = 0.25MA @ VOH = 4.5V; DUAL CENTER PIN VCC AND GND | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | PLASTIC, MS-013AA, SOT162-1, SOP-16 | unknown | 8542.39.00.01 | SOIC | 16 |