Filter Your Search
1 - 10 of 16 results
|
N74F540D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F540D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74F540DWR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74F540DWR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
N74F540D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOP | 20 | SOT163-1 | ||
|
SN74F540DW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F540DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F540D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | SOIC | 20 | |||||||||
|
N74F540D-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74F540DW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown |