Filter Your Search
1 - 3 of 3 results
|
N74F712N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 ns | 5 | 3 | NO | DIP | MULTIPLEXER | TTL | 64 mA | 33 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||
|
N74F712N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 ns | 5 | 3 | NO | DIP | MULTIPLEXER | TTL | 64 mA | 33 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||
|
N74F712N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 5 | 3 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | TRUE | 33 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |