Filter Your Search
1 - 10 of 37 results
|
SN74LS04NSR
Texas Instruments
|
$0.3350 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 6 | 1 | YES | SOP | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS04N
Texas Instruments
|
$0.4287 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS04N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 15 ns | 6 | 1 | NO | DIP | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.48 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS04NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | INVERTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS04N
Freescale Semiconductor
|
Check for Price | Transferred | 5 V | 15 ns | 6 | 1 | NO | DIP | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS04ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | 4 mA | 5 V | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||
|
SN74LS04N
Motorola Mobility LLC
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 6 | 1 | NO | DIP | 15 pF | LS | INVERTER | TTL | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS04NS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | NO | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS04N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74LS04NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |