Filter Your Search
1 - 10 of 42 results
![]() |
SN74LS245NSR
Texas Instruments
|
$0.4204 | Yes | Yes | Active | 5 V | 12 ns | 12 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74LS245NE4
Texas Instruments
|
$0.4908 | Yes | Yes | Active | 5 V | 12 ns | 12 ns | 8 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 24.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
SN74LS245N
Texas Instruments
|
$0.5556 | Yes | Yes | Active | 5 V | 12 ns | 12 ns | 8 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 24.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS245N
Motorola Semiconductor Products
|
$0.7494 | No | Transferred | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | COMMON CONTROL | 24 mA | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||
|
N74LS245N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
SN74LS245NDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS245NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS245N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | ||||||||||||||||||||
|
SN74LS245N8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
SN74LS245N
onsemi
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 235 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | onsemi |