Filter Your Search
1 - 10 of 36 results
|
SN74LS51NSR
Texas Instruments
|
$0.6067 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 16 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS51N
Texas Instruments
|
$0.7146 | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 4 | NO | DIP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/P'S | 16 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS51ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 20 ns | 20 ns | 2 | 6 | NO | DIP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/P'S | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS51N-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 2 | 6 | NO | DIP | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | |||||||||||||||||||||
|
SN74LS51N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS51N-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 2 | 6 | NO | DIP | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | |||||||||||||||||||||
|
SN74LS51N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 6 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS51NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 6 | NO | DIP | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS51NDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 6 | NO | DIP | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS51NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 20 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 |