Filter Your Search
1 - 10 of 10 results
|
QN80C188-12
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 150 mA | COMMERCIAL | S-PQCC-J68 | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
IN80C188-12
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 12.5 MHz | 8 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | LCC | 68 | |||||||||
|
N80C188-12/TR
Rochester Electronics LLC
|
Check for Price | Active | 16 | 12.5 MHz | 8 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | LCC | 68 | ||||||||||||||||
|
N80C188-12/TR
AMD
|
Check for Price | Obsolete | 16 | 12.5 MHz | 0 | 8 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||
|
N80C188-12
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8 | 20 | 12.5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | LCC | 68 | ||||||||||
|
IN80C188-12/TR
AMD
|
Check for Price | Obsolete | 16 | 12.5 MHz | 0 | 8 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | ||||||||||
|
N80C188-12
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 12.5 MHz | 8 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | LCC | 68 | ||||||||||
|
N80C188-12
AMD
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 0 | 8 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 2 | 5 | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | LCC | 68 | ||||||
|
TN80C188-12
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8 | 20 | 12.5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | LCC | 68 | ||||||||||
|
IN80C188-12
AMD
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 0 | 8 | 20 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 2 | 5 | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | LCC | 68 |