Filter Your Search
1 - 7 of 7 results
|
TN80C188EA-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
EN80C188EA20
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 90 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
TN80C188EA20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | QCCJ, | 68 | compliant | Intel | |||||||||
|
TN80C188EA20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 20 MHz | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown | |||||||||||
|
TN80C188EA-20
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 20 MHz | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | |||||||||||||
|
N80C188EA-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
N80C188EA20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | QCCJ, | 68 | unknown |