Filter Your Search
1 - 2 of 2 results
|
TN80C198-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 232 | 8096 | 8 | 16 | 16 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 60 mA | 5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | QFP80,.7X.9,32 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 800 µm | QUAD | INTEL CORP | LCC | QCCJ, QFP80,.7X.9,32 | 52 | compliant | 8542.31.00.01 | ||
|
N80C198-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 232 | 8096 | 8 | 16 | 16 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 70.51 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | LCC | QCCJ, LDCC52,.8SQ | 52 | compliant | 8542.31.00.01 |