Filter Your Search
1 - 4 of 4 results
|
TN80C251SB16
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 1024 | 80251 | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||||
|
N80C251SB-16
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 1024 | 80251 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||||
|
N80C251SB16
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 0 | 1024 | 80251 | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 5 V | YES | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 220 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | ||||
|
EN80C251SB16
Intel Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 1024 | 80251 | YES | 5 V | CMOS | 80 mA | OTHER | S-PQCC-J44 | Not Qualified | 25 °C | 25 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |