Filter Your Search
1 - 3 of 3 results
|
N8273B
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 10 | NO | DIP | RIGHT | POSITIVE EDGE | 82 | SERIAL IN PARALLEL OUT | TTL | 35 MHz | TRUE | 103 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
N8273B
Signetics
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 10 | NO | DIP | RIGHT | POSITIVE EDGE | 82 | SERIAL IN PARALLEL OUT | TTL | 35 MHz | TRUE | 103 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
N8273B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 10 | NO | DIP | RIGHT | POSITIVE EDGE | 8273 | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |