Filter Your Search
1 - 2 of 2 results
|
N8277N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 8277 | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
N8277NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 8277 | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |