Filter Your Search
1 - 2 of 2 results
|
N82802AC
Intel Corporation
|
Check for Price | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 67 mA | 3.6 V | 3 V | OTHER | R-PDSO-G40 | Not Qualified | e0 | 85 °C | 40 | PLASTIC/EPOXY | TSOP1 | LDCC32,.5X.6 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 10 mm | 18.4 mm | INTEL CORP | TSOP | TSOP1, LDCC32,.5X.6 | 40 | unknown | 8542.31.00.01 | ||
|
N82802AB
Intel Corporation
|
Check for Price | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 67 mA | 3.6 V | 3 V | OTHER | R-PQCC-J32 | Not Qualified | e0 | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | INTEL CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | 8542.31.00.01 |