Filter Your Search
1 - 1 of 1 results
|
N84C162WD42TG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 2.7 V | 6 V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751BD | compliant | EAR99 | 8542.39.00.01 | onsemi |