Filter Your Search
1 - 10 of 285 results
|
NAZT682M10V18X17.5JLSPYF
NIC Components Corp
|
Check for Price | Yes | Active | e3 | Tin (Sn) | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
NRSZC682M10V16X31.5SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 10 V | 3.01 A | 20 % | 17 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NAZT682M10V18X17.5JLSWYF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 10 V | 2.06 A | 20 % | 7975 | 33 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 17.5 mm | 20 mm | 19 mm | NIC COMPONENTS CORP | , 7975 | compliant | ||||||||||||||
|
NAE-WT682M10V16X31
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 mF | 10 V | 1.485 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NAE-WT | 2.04 mA | NAE-WT | 0.29 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 16 mm | 31 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
NACK682M10V18X17TR13WT
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 mF | 10 V | 2.06 A | 20 % | 7575 | 33 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 680 µA | 0.29 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | FLAT | 18 mm | 17.3 mm | 19 mm | 19 mm | NIC COMPONENTS CORP | , 8375 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRE-JL682M10V16X25SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 10 V | 2.93 A | 20 % | 21 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRSA682M10V16X31F3C(.300)
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 mF | 10 V | 1.7 A | 20 % | 70.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.04 mA | 0.29 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 16 mm | 31 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRWS682M10V16X25SPF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 10 V | 1.7 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRSA682M10V16X31F2C(.200)
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 mF | 10 V | 1.7 A | 20 % | 70.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.04 mA | 0.29 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 16 mm | 31 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSY682M10V16X25SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 mF | 10 V | 2 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |