Filter Your Search
1 - 10 of 2,620 results
|
NT5CC128M16IP-EK
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 128MX16 | 1.35 V | 195 ps | 933 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 12 mA | 230 µA | 1.45 V | 1.283 V | CMOS | OTHER | R-PBGA-B96 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | VFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | NANYA TECHNOLOGY CORP | VFBGA, BGA96,9X16,32 | compliant | EAR99 | 8542.32.00.36 | |||||||||
|
NT5DS64M8AF-6K
Nanya Technology Corporation
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 2.7 V | 2.3 V | CMOS | COMMERCIAL | S-PBGA-B60 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.15 mm | 12.5 mm | 12.5 mm | NANYA TECHNOLOGY CORP | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.28 | BGA | 60 | ||||||||||
|
NT5CC128M8GN-DIA
Nanya Technology Corporation
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 1.35 V | 225 ps | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 8 | 149 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B78 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 78 | PLASTIC/EPOXY | VFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 10.5 mm | 8 mm | NANYA TECHNOLOGY CORP | VFBGA, BGA78,9X13,32 | compliant | EAR99 | 8542.32.00.32 | ||||||||
|
NT4GC72C4PB0NL-CG
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.35 V | 255 ps | 667 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 317 mA | 6.78 mA | 1.45 V | 1.28 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | NANYA TECHNOLOGY CORP | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | DIMM | 240 | |||||||||
|
NT4GC72C89C0NK-DI
Nanya Technology Corporation
|
Check for Price | Active | 38.6547 Gbit | 72 | 512MX72 | 1.35 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.45 V | 1.28 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | 4 mm | NANYA TECHNOLOGY CORP | DIMM, | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||||||||
|
NT5CB1024M4CN-CG
Nanya Technology Corporation
|
Check for Price | Active | 4.295 Gbit | 4 | 1GX4 | 1.5 V | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | 85 °C | 78 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 9 mm | NANYA TECHNOLOGY CORP | TFBGA, | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||||||||
|
NT6TL64M32CI-G0
Nanya Technology Corporation
|
Check for Price | Yes | Active | 2.1475 Gbit | 32 | 64MX32 | 1.2 V | MULTI BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | OTHER | S-PBGA-B134 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 800 µm | 11.5 mm | 11.5 mm | NANYA TECHNOLOGY CORP | VFBGA, | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||||
|
NT5CC64M16GP-DI
Nanya Technology Corporation
|
Check for Price | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 1.35 V | 225 ps | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 8 | 10 mA | 200 µA | 1.45 V | 1.283 V | CMOS | OTHER | R-PBGA-B96 | Not Qualified | e1 | 85 °C | 96 | PLASTIC/EPOXY | VFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | NANYA TECHNOLOGY CORP | VFBGA-96 | compliant | EAR99 | 8542.32.00.32 | |||||||||
|
NT5AD512M8B1-GN
Nanya Technology Corporation
|
Check for Price | Yes | Active | 4.295 Gbit | 8 | 512MX8 | 1.2 V | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.26 V | 1.14 V | CMOS | OTHER | R-PBGA-B78 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | NANYA TECHNOLOGY CORP | TFBGA, | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
NT5CC256M16DP-EKH
Nanya Technology Corporation
|
Check for Price | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.35 V | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 9 mm | NANYA TECHNOLOGY CORP | VFBGA, | compliant | EAR99 | 8542.32.00.36 | 2016-10-05 |