Filter Your Search
1 - 10 of 18 results
|
NAT9914BPDF-9
NI
|
$267.1966 | Yes | Active | NO | CMOS | 5.25 V | 5 V | COMMERCIAL | e3 | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | NATIONAL INSTRUMENTS CORP | DIP, | unknown | 8542.31.00.01 | 68000; 68440; 80186 | 20 MHz | IEEE 488 | 8 | 4.75 V | BUS CONTROLLER, IEEE 488 (GPIB) | ||||||||||||||||||||
|
NAT9914BPQF-84
NI
|
Check for Price | Yes | Obsolete | YES | CMOS | 5.25 V | 5 V | COMMERCIAL | S-PQFP-G44 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 2.35 mm | 14 mm | 14 mm | NATIONAL INSTRUMENTS CORP | QFP, | unknown | 8542.31.00.01 | 68000; 68440; 80186 | 20 MHz | IEEE 488 | 8 | 4.75 V | BUS CONTROLLER, IEEE 488 (GPIB) | ||||||||||||||||||||||
|
NAT9914BPL
NI
|
Check for Price | Contact Manufacturer | YES | CMOS | SEATED HGT-NOM | 45 mA | 5.25 V | 5 V | COMMERCIAL | Not Qualified | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.318 mm | 16.51 mm | 16.51 mm | NATIONAL INSTRUMENTS CORP | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | 68000; 68440; 80186 | 20 MHz | IEEE 488 | 8 | 4.75 V | BUS CONTROLLER, IEEE 488 (GPIB) | LCC | 44 | |||||||||||||||||||
|
NAT9914APL
NI
|
Check for Price | No | Contact Manufacturer | YES | CMOS | 45 mA | 5 V | COMMERCIAL | e0 | Not Qualified | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL INSTRUMENTS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
NAT9914APD
NI
|
Check for Price | No | Obsolete | NO | CMOS | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL INSTRUMENTS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
NAT9914BPQ-84
NI
|
Check for Price | No | Obsolete | YES | CMOS | 5.25 V | 5 V | COMMERCIAL | S-PQFP-G44 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 2.35 mm | 14 mm | 14 mm | NATIONAL INSTRUMENTS CORP | QFP, | unknown | 8542.31.00.01 | 68000; 68440; 80186 | 20 MHz | IEEE 488 | 8 | 4.75 V | BUS CONTROLLER, IEEE 488 (GPIB) | ||||||||||||||||||||||
|
NAT-9-60+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 9 dB | 23.52 dBm | 1.45 | 6 GHz | FIXED ATTENUATOR | 6 GHz | COAXIAL | MINI-CIRCUITS | CASE FF57 | unknown | ||||||||||||||||||||||||||||||||||||||||
|
NAT9914BPLF-27
NI
|
Check for Price | Yes | Active | YES | CMOS | SEATED HGT-NOM | 45 mA | 5.25 V | 5 V | COMMERCIAL | e3 | Not Qualified | S-PQCC-J44 | 70 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.318 mm | 16.51 mm | 16.51 mm | NATIONAL INSTRUMENTS CORP | ROHS COMPLIANT, PLASTIC, LCC-44 | compliant | 8542.31.00.01 | 68000; 68440; 80186 | 20 MHz | IEEE 488 | 8 | 4.75 V | BUS CONTROLLER, IEEE 488 (GPIB) | 3 | |||||||||||||||
|
NAT-9-60
Mini-Circuits
|
Check for Price | No | No | Obsolete | 50 Ω | 9 dB | 23.52 dBm | 1.45 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||||||||||||||||||||||||||||||
|
UNAT-9
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 9 dB | 30 dBm | 1.43 | 6 GHz | FIXED ATTENUATOR | N-F; N-M | 6 GHz | e0 | 100 °C | -45 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | CASE FF779 | not_compliant |