Filter Your Search
1 - 4 of 4 results
|
NB4N507AD
onsemi
|
$2.1601 | No | Obsolete | 52 MHz | 200 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | 35 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
NB4N507ADG
onsemi
|
$2.6695 | Yes | Yes | Obsolete | 52 MHz | 200 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | 35 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 751B-05 | onsemi | ||
|
NB4N507ADR2
onsemi
|
$3.4708 | No | Obsolete | 52 MHz | 200 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | 35 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
NB4N507ADR2G
onsemi
|
$5.8500 | Yes | Active | 52 MHz | 200 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | 35 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 751B-05 | onsemi |